Texas Instruments MC3403PW

Quad Low-Power General-Purpose Operational Amplifier 14-TSSOP 0 to 70
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403PW.

Texas Instruments

Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC3403PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.432
Stock
102,627
1,057,913
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
2.8 mA
2.8 mA

Related Parts

Texas InstrumentsMC3403PWR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-TSSOP 0 to 70
Texas InstrumentsMC3303PWR
Quad, 30-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsMC3303PW
Quad, 30-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments MC3403PW provided by its distributors.

Quad Low-Power General-Purpose Operational Amplifier 14-TSSOP 0 to 70
QUADRUPLE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.