Texas Instruments MAX3243ECPWE4

IC TRANSCEIVER FULL 3/5 28TSSOP 3/5 Transceiver Full RS232 28-TSSOP
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243ECPWE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3243ECPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.404
$ 1.404
Stock
120,843
363,842
363,842
Authorized Distributors
1
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3243EIPW
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85
Texas InstrumentsTRS3243ECPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243EIPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3243ECPWE4 provided by its distributors.

IC TRANSCEIVER FULL 3/5 28TSSOP 3/5 Transceiver Full RS232 28-TSSOP
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
3V-5.5V MULTICHANNEL RS232 DRIVER/RECEIV<AZ
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.