Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3238EIDW

3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238EIDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238EIDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 2.464
$ 2.464
Stock
208,769
162,167
162,167
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
400 kbps
400 kbps
400 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3238ECDWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsTRS3238ECDWR
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 400kbps 730.794007mg 2mA
Texas InstrumentsTRS3238EIDWR
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SOIC -40 to 85
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesMAX3186CWP+
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments MAX3238EIDW provided by its distributors.

3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin SOIC Tube
EAR99 MAX3238 Tube RS232 interface receiver 5V 2mA 730.794007mg 400kbps
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.