Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3237ECDWG4

EAR99 MAX3237 Tube RS232 interface transceiver 5V 2mA 730.794007mg 150ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3237ECDWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

DigiKey

CAD Models

Download Texas Instruments MAX3237ECDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.255
$ 2.255
Stock
105,427
142,043
142,043
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMAX3237EIDW
3-V TO 5.5-V MULTICHANNEL RS-232 1-MBit/s LINE DRIVER/RECEIVER | IC TXRX RS232 1MBPS LP 28-SOIC
Texas InstrumentsSN65C3238DWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC -40 to 85
Texas InstrumentsMAX3238ECDWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EAR-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM207EARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R / IC TXRX RS232 5DVR/3REC 24SOIC

Descriptions

Descriptions of Texas Instruments MAX3237ECDWG4 provided by its distributors.

EAR99 MAX3237 Tube RS232 interface transceiver 5V 2mA 730.794007mg 150ns
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
RS232 Transceiver IC; Supply Current:0.01mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.