Texas Instruments MAX3232MDBREP

Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125
$ 6.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232MDBREP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet10 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+33.86%

CAD Models

Download Texas Instruments MAX3232MDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.091
$ 0.772
$ 0.772
Stock
291,236
740,504
740,504
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3232CDBR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3232IDB
Other Interface ICs; MAX3232IDB; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Analog DevicesMAX3223CAP+
MAX3223 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3222CAP+T
MAX3221 Series 120 kbps 5.5V Through Hole RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments MAX3232MDBREP provided by its distributors.

Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125
RS-232 Interface ICs Mil Enhance 3V-5.5V MultiCh RS-232
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
EAR99 MAX3232 Tape & Reel (TR) ALSO OPERATES AT 5V SUPPLY interface driver 5V 2mA 128.593437mg 250kbps
RS-232 TRANSCEIVER, 5.5V, SSOP-16
LINE TRANSMITTER/RCVR 2TR 2TX 2RX 16SSOP
IC MULTICH RS232 DVR/RCV 16TSSOP
IC TRANSCEIVER FULL 2/2 16SSOP
IC RS232 LINE DVR/RCVR 16-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.