Texas Instruments MAX3232ECDR

Other Interface ICs; MAX3232ECDR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SOIC
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232ECDR.

Farnell

Datasheet22 pages11 years ago
Datasheet26 pages11 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.51%

CAD Models

Download Texas Instruments MAX3232ECDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 1.486
$ 1.486
Stock
545,092
922,722
922,722
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3232EID
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 1.75mm 300ns
Texas InstrumentsMAX3232CD
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 141.690917mg 300ns
Texas InstrumentsMAX3232ID
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 141.690917mg 300ns

Descriptions

Descriptions of Texas Instruments MAX3232ECDR provided by its distributors.

Other Interface ICs; MAX3232ECDR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SOIC
100uF 10 V dc Aluminium Electrolytic Capacitor; CD Series 2000h 6.3(Dia.)x5.8mm
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
250Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
EAR99 MAX3232 Tape & Reel (TR) CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 420.395078mg 300ns
IC RS232 3V5.5V 15KVESD 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
RS-232 TRANSCEIVER, 5.5V, SOIC-16; Devic; RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3232ECDR .
  • MAX3232ECDR.