Texas Instruments MAX3232CDR

RS-232 Transceivers; MAX3232CDR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; SOIC; 2
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232CDR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Future Electronics

LCSC

Inventory History

3 month trend:
-46.62%

CAD Models

Download Texas Instruments MAX3232CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.486
$ 0.595
$ 0.595
Stock
879,048
503,178
503,178
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsMAX3232ECDR
Other Interface ICs; MAX3232ECDR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SOIC
Texas InstrumentsMAX3232EID
Interface IC dual transmitter/receiver RS-232, MAX3232EID, SOIC-16
Texas InstrumentsMAX3232ID
Interface IC dual transmitter/receiver RS-232, MAX3232ID, SOIC-16

Descriptions

Descriptions of Texas Instruments MAX3232CDR provided by its distributors.

RS-232 Transceivers; MAX3232CDR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; SOIC; 2
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70
3 to 5.5 V 250 kbps 300 uA RS-232 Line Driver/Receiver -SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC, DRIVER/ RECEIVER, RS232, 3~5.5V; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3232; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 3232; Data Rate: 250Kbps; Line, Bus Drive, Receive, Transceiver Type: Transceiver; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 300ns; Supply Current: 300µA; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3232-CDR
  • MAX3232CDR .
  • MAX3232CDR..
  • MAX3232CDR...
  • MAX3232CDR....