Texas Instruments MAX3232ECDE4

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232ECDE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

iiiC

Mouser

CAD Models

Download Texas Instruments MAX3232ECDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.486
$ 1.486
Stock
112,026
718,933
718,933
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3232ECDE4.

Related Parts

Texas InstrumentsMAX3232IDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 16SOIC
Texas InstrumentsMAX3232CDR
RS-232 Transceivers; MAX3232CDR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; SOIC; 2
Texas InstrumentsMAX3232EIDR
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC

Descriptions

Descriptions of Texas Instruments MAX3232ECDE4 provided by its distributors.

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
RS-232 Interface ICs 3-5.5V MultiCh Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
RS-232 TRANSCEIVER, 5.5V, SOIC-16
3-5.5V MULTICHANNEL RS-232 LINE DRV/RCVR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.