Texas Instruments MAX3232CDBE4

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
$ 1.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3232CDBE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3232CDBE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.201
$ 1.201
Stock
145,148
326,288
326,288
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3232IDBR
IC TRANSCEIVER FULL 2/2 16SSOP 2/2 Transceiver Full RS232 16-SSOP
Texas InstrumentsMAX3232IDB
Other Interface ICs; MAX3232IDB; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
Texas InstrumentsMAX3232EIDBR
Interface Line Receiver, Driver; RS232; RS232; 250KBPS; 3-5.5V; -40+85 deg.C; SMD; SSOP16
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3232CDBE4 provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
IC, DRIVER/RECEIVER, RS-232, SSOP16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..
Ic, Driver/receiver, Rs-232, Ssop16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3232CDBE4 .