Texas Instruments MAX3223MDBREP

Enhanced Product 3- to 5.5-V 500kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -55 to 125
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223MDBREP.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages20 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.24%

CAD Models

Download Texas Instruments MAX3223MDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.74
$ 5.129
$ 5.129
Stock
235,397
191,498
191,498
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223ECDBR
3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-SSOP 0 to 70
Texas InstrumentsMAX3223EIDB
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Texas InstrumentsMAX3223ECDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3223MDBREP provided by its distributors.

Enhanced Product 3- to 5.5-V 500kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -55 to 125
Dual Transmitter/Receiver, RS-232, 20-Pin SSOP, T/R
250Kbps Transceiver SSOP-20-208mil RS232 ICs ROHS
EAR99 MAX3223 Tape & Reel (TR) ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 250kbps
IC TRANSCEIVER FULL 2/2 20SSOP
IC RS232 LINE DVR/RCVR 20-SSOP
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.