Texas Instruments MAX3221IDB

EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 150ns
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221IDB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago

Farnell

Mouser

Upverter

Newark

CAD Models

Download Texas Instruments MAX3221IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 1.121
Stock
212,166
1,129,551
1,129,551
Authorized Distributors
0
3
3
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3221ECDB
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Texas InstrumentsMAX3221CDBR
Other Interface ICs; MAX3221CDBR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
Texas InstrumentsMAX3221EIDB
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP

Descriptions

Descriptions of Texas Instruments MAX3221IDB provided by its distributors.

EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 128.593437mg 150ns
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3...5.5 V Series: MAX3221 Interfaces: RS232 Package: SSOP-16 Transfer rate: 250 kbps
Ic, Rs-232 Transceiver, 5.5V, Ssop-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221IDB .
  • MAX3221IDB.