Texas Instruments MAX3221EIPWE4

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221EIPWE4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments MAX3221EIPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 1.291
Stock
159,498
1,647,619
1,647,619
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3221EIPWE4.

Related Parts

Texas InstrumentsTRS3221EIPWR
IC TRANSCEIVER FULL 1/1 16TSSOP 1/1 Transceiver Full RS232 16-TSSOP
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3221CPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CUE+T
MAX3221 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221ECUE+
Single Transmitter/Receiver RS-232 16-Pin TSSOP / IC TXRX RS-232 W/SHTDWN 16TSSOP

Descriptions

Descriptions of Texas Instruments MAX3221EIPWE4 provided by its distributors.

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
RS-232 Interface ICs RS-232 Line Driver/Receiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC TRANSCEIVER FULL 1/1 16TSSOP
AS6081 Certified Vendor, 1 Year Warranty
3TO5.5V RS232 LINE DRIVER/RECEIVER<AZ
RS232 Transceiver IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.