Texas Instruments MAX202IN

15mA RS-232,Single-Ended 2 5.5V 120Kbps PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 0.495

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.495
$ 0.553
$ 0.553
Stock
187,079
1,452,607
1,452,607
Authorized Distributors
2
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments MAX202IN provided by its distributors.

15mA RS-232,Single-Ended 2 5.5V 120Kbps PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
IC LINE TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.