Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments M38510/30007BCA

Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
$ 15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/30007BCA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments M38510/30007BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15
$ 4.703
Stock
15,544
108,689
Authorized Distributors
1
2
Case/Package
CDIP
-
Number of Pins
14
-
Logic Function
NOR
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
22 ns
-
Low Level Output Current
4 mA
-
High Level Output Current
-400 µA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54ALS02AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54ALS27AJ
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125
Texas InstrumentsSN54ALS02AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments M38510/30007BCA provided by its distributors.

Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14
NAND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3851030007BCA