What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LT1013DMD

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -55 to 125
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DMD.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Newark

DigiKey

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-17.07%

CAD Models

Download Texas Instruments LT1013DMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 1.316
Stock
235,207
266,702
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013DD
Amplifier; Dual Precision Operational; + 22 V; 8-Pin SOIC; 0 degC; 70 degC
MicrochipMCP6072-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6072T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
IC OPAMP GP 2 CIRCUIT 8TDFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)

Descriptions

Descriptions of Texas Instruments LT1013DMD provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -55 to 125
DUAL PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
320¦ÌA(x2 Channels) 400mV/¦Ìs 24nV/rtHz 1MHz 110dB Rail to Rail 2 2 4V ¡À15V,30V 90¦ÌV 18nA General Purpose SOIC-8 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.