OP AMP, NANO, 1.8V, RRIO, SC70-5; Op Amp Type:Micropower; No. of Amplifiers:1; Bandwidth:6.2kHz; Slew Rate:2.4V/ms; Supply Voltage Range:1.6V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:521
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: