Texas Instruments LPV511MG

880 nA, Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 1 CIRCUIT SC70-5
$ 0.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV511MG.

Texas Instruments

Datasheet19 pages13 years ago

Farnell

element14 APAC

Newark

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV511MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLPV511MGX/NOPB
Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Texas InstrumentsLPV511MG/NOPB
ROHS3Compliant EAR99 LPV511 Matte Tin (Sn) op amp amplifier circuit 2mm 320pA 3mV 27kHz
Analog DevicesAD8038AKSZ-REEL7
ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2mm 400nA 3mV 71dB
Texas InstrumentsLMV551MG/NOPB
ROHS3Compliant EAR99 LMV551 Matte Tin (Sn) op amp buffer circuit 2mm 0.038muA 3mV 3000kHz
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Analog DevicesAD8029AKSZ-REEL
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LPV511MG provided by its distributors.

880 nA, Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 1 CIRCUIT SC70-5
Op Amp 1.2μA 7.7mV/μs 320nV/rtHz@5V 25kHz Rail-to-Rail 1.3mA 12V 200μV 320pA General Purpose SC-70-5 SMD, Adhesive Mount 1mm H
IC, OP AMP, RRIO, POWERWISE, SC70-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:27kHz; Slew Rate:0.0077V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:511; Gain Bandwidth:27kHz; I/O Type:Rail-Rail I/O; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SC-70; Slew Rate:7.7V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.