Texas Instruments LPV358M/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV358M/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-4.29%

CAD Models

Download Texas Instruments LPV358M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV358M/NOPB.

Related Parts

Texas InstrumentsLPV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLPV358D
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLPV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP607T-I/SN
Operational Amplifier, 2 Channels, 155 kHz, 80 mV/us, 2.5 V to 6 V, 8 Pins, NSOIC
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps

Descriptions

Descriptions of Texas Instruments LPV358M/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 5-V, 152-kHz, low quiescent current (7-μA), RRO operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LPV358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.06muA 7mV 152kHz
Op Amp Dual Micropower Amplifier R-R O/P 5V 8-Pin SOIC Tube
Op Amp 15μA(x2Ch) 100mV/μs 146nV/rtHz@5V 152kHz Shutdown Rail-to-Rail 16mA 2Ch 5V 1.5mV 2nA SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Op Amp, 152Khz, 0.1V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:152Khz; Slew Rate:0.1V/Μs; Supply Voltage Range:2.7V To 5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LPV358M/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV358M/NOPB .
  • LPV358MNOPB