Texas Instruments LPV358D

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV358D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago

element14 APAC

Farnell

Verical

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.618
$ 0.519
Stock
362,573
318,424
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
15 µA
15 µA

Related Parts

Texas InstrumentsLPV358DR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLPV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLPV358ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LPV358D provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
OP Amp Dual GP R-R O/P 5V 8-Pin SOIC Tube
Dual, Low-Voltage, Low Power, O 8-SOIC -40 to 85
OP AMP, DUAL LOW VOLT RRO/P, SOIC8
OP AMP, DUAL LOW VOLT RRO/P, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:237kHz; Slew Rate:0.1V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV358D.