Texas Instruments LPV358IDGKR

Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV358IDGKR.

Texas Instruments

Datasheet25 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

iiiC

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV358IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLPV358DGKR
OP Amp Dual GP R-R O/P 5V 8-Pin VSSOP T/R
Texas InstrumentsLPV358MM
General Purpose, Low Voltage, Low Power, ail-to- ail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLPV358MMX/NOPB
Dual, 5-V, 152-kHz, low quiescent current (7-μA), RRO operational amplifier 8-VSSOP -40 to 85
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
onsemi General Purpose Op Amp, Dual Channel, MSOP Package, Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments LPV358IDGKR provided by its distributors.

Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
15μA(x2 Channels) 100mV/μs 146nV/rtHz@ 5V 237KHz Rail to Rail 72mA 2 2 1.5mV 2nA General Purpose VSSOP-8 SMD mount,glue mount 950μm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.