Texas Instruments LPV358MM

General Purpose, Low Voltage, Low Power, ail-to- ail Output Operational Amplifiers 8-VSSOP -40 to 85
$ 0.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV358MM.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV358MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLPV358MMX/NOPB
Dual, 5-V, 152-kHz, low quiescent current (7-μA), RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLPV358DGKR
OP Amp Dual GP R-R O/P 5V 8-Pin VSSOP T/R
Texas InstrumentsLPV358IDGKR
Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
onsemi General Purpose Op Amp, Dual Channel, MSOP Package, Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments LPV358MM provided by its distributors.

General Purpose, Low Voltage, Low Power, ail-to- ail Output Operational Amplifiers 8-VSSOP -40 to 85
IC, OP-AMP, 152KHZ, 0.1V/ us, MSOP-8, FULL REEL
15μA(x2 Channels) 100mV/μs 146nV/rtHz@ 5V 152KHz shutdown Rail to Rail 16mA 2 2 5V 1.5mV 2nA General Purpose VSSOP-8 SMD mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV 358 MM
  • LPV-358MM