What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LPV358IDE4

Operational Amplifier 2 Func 11000uV Offset-Max BIPolar PDSO8
$ 0.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV358IDE4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago

Farnell

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV358IDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.519
$ 0.519
Stock
47,308
299,633
299,633
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
15 µA
15 µA
15 µA

Related Parts

Texas InstrumentsLPV358DE4
OP Amp Dual GP R-R O/P 5V 8-Pin SOIC Tube
Texas InstrumentsLPV358D
OP Amp Dual GP R-R O/P 5V 8-Pin SOIC Tube
Texas InstrumentsLPV358DR
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps

Descriptions

Descriptions of Texas Instruments LPV358IDE4 provided by its distributors.

Operational Amplifier 2 Func 11000uV Offset-Max BIPolar PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:152kHz; Bias Current:50000pA; Differential Phase:74° ;RoHS Compliant: Yes
OP AMP, DUAL LOW VOLT RRO/P, SOIC8; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:152kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:358; Gain Bandwidth:152kHz; I/O Type:Rail-Rail Outputs; IC Generic Number:358; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.1V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.