Texas Instruments LPV321M5/NOPB

Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV321M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

element14

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
-41.70%

CAD Models

Download Texas Instruments LPV321M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV321M5/NOPB.

Related Parts

Texas InstrumentsLPV321M5X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R
Texas InstrumentsLPV321M5X/NOPB
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 152KHZ RRO SOT23-5
Texas InstrumentsLMV321M5/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Analog DevicesAD8541ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LPV321M5/NOPB provided by its distributors.

Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R
Quad General Purpose, Low Voltage, Low Power Rail-to-Rail Output Operational Amplifiers
152kHz Op Amp, Low Voltage, Rail-to-Rail, 1-Ch, SOT-23
Single channel 2nA 0.1V/us 152kHz SOT-23-5 Operational Amplifier ROHS
Single, 5-V, 152-kHz, low quiescent current (9-μA), RRO operational amplifier 5-SOT-23 -40 to 85
Op Amp, General Purpose, Rail to Rail, Shutdown, 9μA, 100mV/μs, 146nV/rtHz@5V, 152kHz, 2mA, 1Ch, 2.7V-5V, 1.5mV Offset, 2nA Bias, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Operational Amplifier (Op-Amp) IC; Op Amp Type:Low Voltage; Slew Rate:0.105V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5; Amplifier Type:Operational; Bandwidth:5MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, 5MHZ, POWERWISE; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:0.105V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:152kHz; I/O Type:Rail-Rail Outputs; Package / Case:SOT-23; Slew Rate:0.1V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV321M5 NOPB
  • LPV321M5-NOPB
  • LPV321M5/NOPB .
  • LPV321M5/NOPB...
  • LPV321M5NOPB