Texas Instruments LP87332DRHDTQ1

Buck Regulator with LDO 2.8V to 5.5V Automotive 28-Pin VQFN EP T/R
$ 3.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP87332DRHDTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.16%

Alternate Parts

Price @ 1000
$ 3.143
$ 1.973
$ 1.973
Stock
187,593
807,683
807,683
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LP87332DRHDTQ1 provided by its distributors.

Buck Regulator with LDO 2.8V to 5.5V Automotive 28-Pin VQFN EP T/R
Step-Down (Buck) (2),Linear (LDO) (2) VQFN-28 SMD mount,glue mount 950μm(height)
Automotive dual 3-A buck converters & dual linear regulators for J6 entry processors 28-VQFN -40 to 125
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.