Texas Instruments LP87332DRHDRQ1

Buck Regulator with LDO 2.8V to 5.5V Automotive 28-Pin VQFN EP T/R
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP87332DRHDRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

Augswan

Inventory History

3 month trend:
+0.61%

CAD Models

Download Texas Instruments LP87332DRHDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.973
$ 1.518
$ 1.518
Stock
817,787
312,820
312,820
Authorized Distributors
2
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LP87332DRHDRQ1 provided by its distributors.

Buck Regulator with LDO 2.8V to 5.5V Automotive 28-Pin VQFN EP T/R
Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 48-LQFP
Automotive dual 3-A buck converters & dual linear regulators for J6 entry processors 28-VQFN -40 to 125
Step-Down (Buck) (2),Linear (LDO) (2) QFN SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.