Texas Instruments LP87332DRHDR

Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP87332DRHDR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-39.03%

CAD Models

Download Texas Instruments LP87332DRHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.518
$ 1.973
$ 1.973
Stock
343,447
872,610
872,610
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LP87332DRHDR provided by its distributors.

Industrial dual 3-A buck converters & dual linear regulators for AM570x 28-VQFN -40 to 125
Buck Regulator with LDO 2.8V to 5.5V 28-Pin VQFN EP T/R
Step-Down (Buck) (2),Linear (LDO) (2) VQFN-28 SMD mount,glue mount
LP87332D Dual High-Current Buck Converter and Dual Linear Regulator 3A 2.5V to 5.5V 28-Pin VQFN T/R
IC REG QUAD BUCK/LNR 2MHZ 28VQFN / PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.