Texas Instruments LP8725TLE-C/NOPB

Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8725TLE-C/NOPB.

Texas Instruments

Datasheet46 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8725TLE-C/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP8725TLX-A/NOPB
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
Texas InstrumentsLP8725TLX-B/NOPB
Controller/Converter, Multimedia Processor, DSBGA-30, SMD, Adhesive Mount, 410μm H
Texas InstrumentsLP8725TLX-D/NOPB
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA
Analog DevicesLTC3205EUF#PBF
LED Driver 9 Segment 4200uA Supply Current 24-Pin QFN EP Tube
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28

Descriptions

Descriptions of Texas Instruments LP8725TLE-C/NOPB provided by its distributors.

Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
800mV 3.3V Controllers/Converter,Multimedia Processor DSBGA-30 SMD mount,glue mount 410μm(height)
IC REG CTRLR/CONV 9OUT 30DSBGA
Multimedia Processors to 30-Pin DSBGA T/R
LP8725 POWER MANAGEMENT IC (PMIC
POWER MANAGEMENT UNIT FOR APPLICATION/MU
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8725TLE-CNOPB