Texas Instruments LP8725TLE/NOPB

Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8725TLE/NOPB.

Texas Instruments

Datasheet46 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments LP8725TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP8725TLX-A/NOPB
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
Texas InstrumentsLP8725TLX-B/NOPB
Controller/Converter, Multimedia Processor, DSBGA-30, SMD, Adhesive Mount, 410μm H
Texas InstrumentsLP8725TLX-D/NOPB
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA
Analog DevicesLTC3205EUF#PBF
LED Driver 9 Segment 4200uA Supply Current 24-Pin QFN EP Tube
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC5801YV
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28

Descriptions

Descriptions of Texas Instruments LP8725TLE/NOPB provided by its distributors.

Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
Controller/Converter, Multimedia Processor, DSBGA-30, SMD, Adhesive Mount, 410μm H
IC REG CTRLR/CONV 9OUT 30DSBGA / series Controller/Converter, Multimedia Processors Voltage Regulator IC 9 Output 30-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8725TLENOPB