Texas Instruments LP8557IAYFQT

High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8557IAYFQT.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8557IAYFQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 0.813
$ 0.813
Stock
5,295,518
437,082
437,082
Authorized Distributors
3
0
0
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Min Output Voltage
7 V
7 V
7 V
Max Output Voltage
28 V
28 V
28 V
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP8557IAYFQT.

Related Parts

Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557AYFQT
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Analog DevicesMAX8831EWE+T
0.86 A SWITCHING REGULATOR 2200 kHz SWITCHING FREQ-MAX PBGA16
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R
5.5V PWM,I²C Switched Capacitor (Charge Pump) 30mA 6 2.7V 2.7V QFN SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LP8557IAYFQT provided by its distributors.

High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
5.5V PWM Step-Up (Boost) 25mA 6 7V 2.7V 28V DSBGA-16 SMD mount,glue mount 470μm(height)
LED DRVR Boost 6-CH PWM 28V 16-Pin DSBGA T/R
LED Driver 2200uA Supply Current 16-Pin DSBGA T/R
IC LED DRIVER RGLTR DIM 16DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.