Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5952TLX-1.8/NOPB

350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5952TLX-1.8/NOPB.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.84%

CAD Models

Download Texas Instruments LP5952TLX-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.495
Stock
323,977
299,264
Authorized Distributors
1
4
Min Input Voltage
700 mV
700 mV
Max Input Voltage
4.5 V
4.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
350 mA
350 mA
Dropout Voltage
88 mV
88 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SMD/SMT
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5952TLX-1.8/NOPB.

Descriptions

Descriptions of Texas Instruments LP5952TLX-1.8/NOPB provided by its distributors.

350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Active Lead Free Positive BALL Linear Voltage Regulator IC -40C~85C 350mA 675mum 88mV
LDO Regulator Pos 1.8V 0.35A 5-Pin uSMD T/R
80dB~64dB(10Hz~100kHz) 28μA positive electrode fixed 350mA 1 1.8V 700mV 1.8V 4.5V 200mV@ 350mA BGA SMD mount 410μm(height)
IC REG LINEAR 1.8V 350MA 5DSBGA
Low voltage differential Regulator (LDO)
IC REG LINEAR 2.5V 500MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5952TLX-1.8NOPB
  • LP5952TLX1.8NOPB