Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5951MF-1.5/NOPB

150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5951MF-1.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet14 pages14 years ago

Newark

Future Electronics

Augswan

HQonline

Inventory History

3 month trend:
+17.27%

CAD Models

Download Texas Instruments LP5951MF-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP5951MFX-1.8
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-3.3/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDCL015MR
LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5
STMicroelectronicsLD39015M10R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 1 V, 150 mA, 5 Pins, SOT-23
STMicroelectronicsLD39015M12R
LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5

Descriptions

Descriptions of Texas Instruments LP5951MF-1.5/NOPB provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, SOT-23, IS 33uA, VO 1.5V, Regline 0.1%/V
LDO Regulator Fixed 1.5V/1.8V/5.5V 150mA 350mV@150mA 60dB~50dB(100Hz~10kHz) 55μA Pos 0.1% SOT-23-5 SMD Adhesive Mount 1.1mm H
LP5951 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 200mV 1.45mm 150mA -40C~125C
IC, V REG, LDO, 150MA, SMD, SOT23-5; Type de sortie: Ajustable; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.3V; Tension de sortie ajustable max.:
IC, LDO VOLT REG, 1.5V, 150mA, 5-SOT-23;; IC, LDO VOLT REG, 1.5V, 150mA, 5-SOT-23; Primary Input Voltage:5.5V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:200mV; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5951MF-1.5/NOPB .
  • LP5951MF-1.5NOPB
  • LP5951MF1.5/NOPB