Texas Instruments LP592201DSCT

LP5922 2-A Low-Noise, Adjustable LDO With Low Input- and Output-Voltage Capability
$ 6.885
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP592201DSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Inventory History

3 month trend:
-20.59%

CAD Models

Download Texas Instruments LP592201DSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.885
$ 5.501
Stock
250,593
184,566
Authorized Distributors
3
3
Polarity
-
-
Output Type
Adjustable
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
-
Output Current
2 A
-
Dropout Voltage
220 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP592201DSCT.

Descriptions

Descriptions of Texas Instruments LP592201DSCT provided by its distributors.

LP5922 2-A Low-Noise, Adjustable LDO With Low Input- and Output-Voltage Capability
70dB~30dB(1kHz~1MHz) 700μA positive electrode Adjustable 2A 1 500mV 1.3V 5V 6V 400mV@ 2A 0.1%/A 0.02%/V SON SMD mount,glue mount
LP592201 Tape & Reel (TR) Surface Mount Short Circuit Thermal Overload voltage regulator linear 0.5V 800mum 2A -40C~125C TJ
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 10; Package Code: HVSON; Terminal Form: NO LEAD; Package Body Material: PLASTIC/EPOXY; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.