Texas Instruments LP592201DSCR

2-A adjustable LDO 10-WSON -40 to 125
$ 5.501
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP592201DSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-13.64%

CAD Models

Download Texas Instruments LP592201DSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.501
$ 6.885
Stock
185,008
251,008
Authorized Distributors
3
3
Polarity
-
-
Output Type
-
Adjustable
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
-
Output Current
-
2 A
Dropout Voltage
-
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP592201DSCR.

Descriptions

Descriptions of Texas Instruments LP592201DSCR provided by its distributors.

2-A adjustable LDO 10-WSON -40 to 125
LP592201 Tape & Reel (TR) Surface Mount Short Circuit Thermal Overload voltage regulator linear 0.5V 800mum 2A -40C~125C TJ
70dB~30dB(1kHz~1MHz) 700μA positive electrode Adjustable 2A 1 500mV 1.3V 5V 6V 400mV@ 2A 0.1%/A 0.02%/V SON SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.