Texas Instruments LP5912-1.1DRVT

500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
$ 0.861
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-1.1DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Inventory History

3 month trend:
-2.03%

CAD Models

Download Texas Instruments LP5912-1.1DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.679
Stock
247,695
364,865
Authorized Distributors
2
2
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.1 V
1.1 V
Output Current
500 mA
-
Dropout Voltage
170 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LP5912-1.1DRVT provided by its distributors.

500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
80dB~40dB(100Hz~100kHz) 55μA Positive Fixed 500mA 1 1.1V 1.6V 1.1V 6.5V 250mV 0.0022%/mA(Typ) 0.8(Typ) SON SMD, Adhesive Mount 2mm × 2mm × 800μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
LDO, FIXED, 1.1V, 0.5A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 1.6V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.1V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 1.1V, 0.5A, Wson-6; Output Type:Fixed; Input Voltage Min:1.6V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.1V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5912-1.1DRVT
LDO, FIXED, 1.1V, 0.5A, WSON-6; Output Type:Fixed; Input Voltage Min:1.6V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.1V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:170mV; LDO Regulator Case Style:WSON; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.1V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5912-1.1DRVT .