Texas Instruments LP5912-1.1DRVR

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-1.1DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Inventory History

3 month trend:
+7.48%

CAD Models

Download Texas Instruments LP5912-1.1DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.861
Stock
375,011
241,109
Authorized Distributors
2
2
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.1 V
1.1 V
Output Current
-
500 mA
Dropout Voltage
-
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LP5912-1.1DRVR provided by its distributors.

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
LP5912 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 3.3V 800mum 500mA -40C~125C TJ
80dB~40dB(100Hz~100kHz) 55μA positive electrode Fixed 500mA 1 1.1V 1.6V 1.1V 6.5V 250mV@ 500mA 0.0022%/mA(Typ) 0.8(Typ) SON SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.