Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5900SD-2.8/NOPB

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-2.8/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet24 pages12 years ago

Texas Instruments

Farnell

element14

Augswan

Inventory History

3 month trend:
-23.36%

CAD Models

Download Texas Instruments LP5900SD-2.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP5900SDX-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SDX-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SDX-1.8
Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

Descriptions

Descriptions of Texas Instruments LP5900SD-2.8/NOPB provided by its distributors.

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
IC REG LINEAR 2.8V 150MA 6WSON / LP5900 Ultra Low Noise, 150 mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor
85dB~40dB(100Hz~100kHz) 50μA Positive Fixed 150mA 1 2.8V 2.5V 2.8V 5.5V 150mV@150mA 0.001%/mA(Typ) 0.05(Typ) SON SMD, Adhesive Mount 2.2mm × 2.5mm × 800μm
Linear Voltage Regulator IC; Dropout Voltage, Vdo:80mV; No. of Pins:6; Output Current:150mA; Operating Temperature Range:-40°C to +120°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:150mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD-2.8/NOPB.
  • LP5900SD-2.8NOPB
  • LP5900SD2.8/NOPB