Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5900SD-1.5/NOPB

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-1.5/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages14 years ago

Augswan

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.48%

CAD Models

Download Texas Instruments LP5900SD-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP5900SDX-1.5/NOPB
Obsolete Lead Free Positive CMOS Linear Voltage Regulator IC -40C~85C 150mA 2.5mm 150mV
General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
Texas InstrumentsLP5900SDX-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SDX-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LP5900SD-1.5/NOPB provided by its distributors.

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Pwr Sply Func, Regulator, Linear, LLP-6,IS 160uA, VO 1.5V, Regline 0.05%/V, Vn 10uV
Voltage Ref Fixed 1.5V 150mA 1 Ch SON SMD Adhesive Mount 2.2mm × 2.5mm × 800μm
LDO Regulator Pos 1.5V 0.15A 6-Pin WSON EP T/R
IC, Voltage Regulator, LDO, 1.5V, 150mA, WSON, SMD
Ultra Low Noise, 150mA Linear Regulator
LP5900 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 150mV 8mm 150mA -40C~85C
IC REG LDO 150MA RF/ANLG 6-LLP
LP5900 150MA ULTRALOW-NOISE LDO
IC REG LINEAR 1.5V 150MA 6WSON
LP5900 Ultra Low Noise, 150 mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor | IC REG LINEAR 1.5V 150MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD-1.5NOPB
  • LP5900SD1.5/NOPB