Texas Instruments LP5524TM-5/NOPB

4 channel LED driver with dual PWM brightness control 9-DSBGA -40 to 85
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5524TM-5/NOPB.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
+15.73%

CAD Models

Download Texas Instruments LP5524TM-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5524TM-5/NOPB.

Related Parts

Texas InstrumentsLP5524TMX-5/NOPB
4 channel LED driver with dual PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS75100YFFT
Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 9-DSBGA -40 to 85
Texas InstrumentsTPS75105YFFR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
NUD4001 Series 500 mA 30 V Surface Mount High Current LED Driver - SOIC-8
NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
5.5V Single-Wire, 30mA, 4, 2.7V, QFN, Wire Mount, SMD, Adhesive Mount, 1.8mm × 1.4mm × 550μm

Descriptions

Descriptions of Texas Instruments LP5524TM-5/NOPB provided by its distributors.

4 channel LED driver with dual PWM brightness control 9-DSBGA -40 to 85
5.5V PWM PWM 25mA 4 2.7V 2.7V 5.5V DSBGA-9 wire mounting,SMD mount,glue mount 1.22mm*1.22mm*360μm
LED Driver 4 Segment 9-Pin DSBGA T/R
IC LED DRVR LIN PWM 25MA 9DSBGA
IC, PARALLEL LED DRIVER, µSMD-9; LED Dri
LED DRVR 4Segment 3.3V/5V 9-Pin uSMD T/R
LP5524 4 CHANNEL LED DRIVER WITH
IC LED DRIVER LIN DIM 25MA 9USMD
4 LED DRVR W/ BRIGHTNESS CNTRL
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5524TM-5NOPB
  • LP5524TM5/NOPB
  • LP5524TM5NOPB