Texas Instruments LP55231SQ/NOPB

LP55231 Programmable 9-Output LED Driver | LED Lighting 24-WQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP55231SQ/NOPB.

Texas Instruments

Datasheet56 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages13 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments LP55231SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.296
$ 1.296
Stock
15,595
705,232
705,232
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
-
24
24
Number of Outputs
-
9
9
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
25.5 mA
25.5 mA
Output Voltage
-
5.5 V
5.5 V
Efficiency
-
-
-
Min Output Voltage
-
3.6 V
3.6 V
Max Output Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-30 °C
-30 °C
Max Operating Temperature
-
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP55231SQ/NOPB.

Descriptions

Descriptions of Texas Instruments LP55231SQ/NOPB provided by its distributors.

LP55231 Programmable 9-Output LED Driver | LED Lighting 24-WQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.