Texas Instruments LP4951CM/NOPB

Pwr Sply Func, Voltage Regulator, LDO, SOIC, VO 5V, Regline 0.04%, Regload 0.1%, VI 30V
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP4951CM/NOPB.

Newark

Datasheet21 pages11 years ago
Datasheet14 pages21 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments LP4951CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
MIC5200 Series 5 V Fixed Output 100 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LP4951CM/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, SOIC, VO 5V, Regline 0.04%,Regload 0.1%,VI 30V
LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin SOIC N Rail
100-mA, 30-V, adjustable low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
IC, VOLT REG, ADJ, 100MA, 8SOIC; Type de sortie: Ajustable; Tension, entrée min.: 2.43V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.24V; Tension de sortie ajustable max.: 29V
Ic, Volt Reg, Adj, 100Ma, 8Soic; Output Type:Adjustable; Input Voltage Min:2.43V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:29V; Output Current:100Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP4951CM/NOPB
IC, Voltage Regulators, ADJ, 100MA, 8SOIC; Output Type:Adjustable; Input Voltage Min:2.43V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:29V; Output Current:100mA; Dropout Voltage Vdo:380mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:1.24V to 29V; Output Voltage Max:29V; Output Voltage Min:1.24V; Primary Input Voltage:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP4951CM/NOPB .
  • LP4951CMNOPB