Texas Instruments LP3984IMF-3.1/NOPB

Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3984IMF-3.1/NOPB.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Texas Instruments LP3984IMF-3.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3985IM5-2.8/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-3.0/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.5/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5

Descriptions

Descriptions of Texas Instruments LP3984IMF-3.1/NOPB provided by its distributors.

Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.1V; Output Current Max:150mA; Dropout Voltage, Vdo:0.06V; Voltage Tolerance ±:0.012%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO REG; Voltage Regulator Type:Ultra LDO Fixed Positive; Voltage, Input Max:6V; Voltage, Output Max:3.1V; Max Output Current:150mA; Voltage, Dropout:75mV; Percentage Accuracy:1.2%; No. of Outputs:1; Voltage, Output Adjustable Max:3.1V; Voltage, Output Adjustable Min:3.1V; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:3984

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3984IMF-3.1/NOPB..
  • LP3984IMF-3.1NOPB
  • LP3984IMF3.1/NOPB
  • LP3984IMF3.1NOPB