Texas Instruments LP3966ES-2.5/NOPB

60dB 9mA Fixed 3A 1 2.5V 2.5V 2.5V 7V 1.2V@ 3A 0.06%(Typ) 0.02% TO-263 4.83mm
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3966ES-2.5/NOPB.

element14 APAC

Datasheet25 pages11 years ago

Texas Instruments

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3966ES-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3963ES-2.5/NOPB
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3873ES-3.3/NOPB
LDO Regulators; LP3873ES-3.3/NOPB; TEXAS INSTRUMENTS; 5; 1; 3 A; 3.3 V
Texas InstrumentsLP3876ES-5.0/NOPB
3-A, 7-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments LP3966ES-2.5/NOPB provided by its distributors.

60dB 9mA Fixed 3A 1 2.5V 2.5V 2.5V 7V 1.2V@ 3A 0.06%(Typ) 0.02% TO-263 4.83mm
LP3966 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 800mV 4.83mm 3A -40C~125C
LDO, FIXED, 2.5V, 3A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 7V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:2.5V; Output Current Max:3000mA; Dropout Voltage, Vdo:800mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
LDO, FIXED, 2.5V, 3A, TO-263-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:7V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:800mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:2.5V 3A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:2.5V
The LP3963/LP3966 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3963/LP3966 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3963/LP3966 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 80mV at 300mA load current and 800mV at 3A load current. Ground Pin Current: Typically 6 Ma at 3A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3963). SENSE: Sense pin improves regulation at remote loads. (For LP3966) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3966), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3966ES-2.5/NOPB .
  • LP3966ES-2.5NOPB
  • LP3966ES2.5/NOPB
  • LP3966ES2.5NOPB