Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3965ET-3.3/NOPB

1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125

$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3965ET-3.3/NOPB.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LP3965ET-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3962ET-3.3/NOPB
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3855ET-2.5/NOPB
1.5A Fast esponse Ultra Low Dropout Linear egulators 5-TO-220 -40 to 125
Texas InstrumentsLP3852ET-5.0/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
1.5A, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1.5A TO220-5

Descriptions

Descriptions of Texas Instruments LP3965ET-3.3/NOPB provided by its distributors.

1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125
IC REG LDO 3.3V 1.5A TO220-5 / LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube
Pwr Sply Func, Regulator, Linear, LDO, TO-220,VO 3.3V, Regline 0.06%,Regload 0.09%
LP3965 Tube Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 550mV 4.7mm 1.5A -40C~125C
60dB 9mA positive electrode Fixed 1.5A 1 3.3V 2.5V 3.3V 7V 550mV@ 1.5A 0.04%(Typ) 0.02% TO-220-5 Through hole mounting 10.16mm*4.57mm*8.64mm
The LP3962/LP3965 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3962/LP3965 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3962/LP3965 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 5 Ma at 1.5A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3962). SENSE: Sense pin improves regulation at remote loads. (For LP3965) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3965), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3965ET-3.3NOPB
  • LP3965ET3.3/NOPB
  • LP3965ET3.3NOPB