Microchip MCP1827-1202E/AT

1.5A, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1.5A TO220-5
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827-1202E/AT.

Newark

Datasheet32 pages19 years ago

Microchip

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1827-1202E/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
LDO Regulator Pos 2.5V 1.5A Automotive 5-Pin(5+Tab) TO-220
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
Texas InstrumentsLP3965ET-2.5
2.5 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT ZFM5
Texas InstrumentsLP3962ET-3.3/NOPB
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38842T-1.5/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1827-1202E/AT provided by its distributors.

1.5A, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1.5A TO220-5
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1827-1202E/AT
LDO LOW IQ 1.5A 1.2V SHUTDOWN PG TO220-5
TO-220-5 Pre-ordered MCUs ROHS
IC, LDO, 1.5A, 1.2V, TO220-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827-1202EAT