What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP3964EMP-ADJ/NOPB

800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964EMP-ADJ/NOPB.

Farnell

Datasheet35 pages11 years ago
Datasheet32 pages11 years ago

Texas Instruments

Verical

element14

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LP3964EMP-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP3961EMP-5.0/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-3.3/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-5.0/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments LP3964EMP-ADJ/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
LDO Regulator Pos 1.2V to 5V 0.8A 5-Pin(4+Tab) SOT-223 T/R / IC REG LDO ADJ 0.8A SOT223-5
60dB 9mA positive electrode Adjustable 800mA 1 1.216V 2.5V 5.1V 7V 350mV@ 800mA 0.02%(Typ) 0.02% SOT-223-5 SMD mount£¬glue mount 6.5mm*3.56mm*1.6mm
LP3964 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 1.8mm 800mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:5V; Output Current Max:1.5A; Supply Voltage Max:7.5V; Package/Case:5-SOT-223; No. of Pins:5; Current Rating:800mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3964EMP-ADJ/NOPB .
  • LP3964EMP-ADJ/NOPB.
  • LP3964EMP-ADJNOPB