What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP3961EMP-5.0/NOPB

800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3961EMP-5.0/NOPB.

Newark

Datasheet35 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

Arrow Electronics

element14

Augswan

Inventory History

3 month trend:
-85.71%

CAD Models

Download Texas Instruments LP3961EMP-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP3964EMP-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-3.3/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-5.0/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments LP3961EMP-5.0/NOPB provided by its distributors.

800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
15dB 9mA positive electrode Fixed 800mA 1 5V 2.5V 5V 7V 350mV@ 800mA 0.02%(Typ) 0.02% SOT-223-5 SMD mount£¬glue mount 6.5mm*3.56mm*1.6mm
LP3961 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 1.8mm 800mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:5V; Output Current Max:800mA; Dropout Voltage, Vdo:0.24V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:7V; Output Voltage Fixed:5V; Dropout Voltage Vdo:240mV; No. of Pins:5; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:3961; Input Voltage Max:7V; No. of Outputs:1; Output Current Max:800mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3961EMP-5.0 NOPB
  • LP3961EMP-5.0/NOPB .
  • LP3961EMP-5.0/NOPB.
  • LP3961EMP-5.0NOPB
  • LP3961EMP5.0/NOPB
  • LP3961EMP5.0/NOPB .