What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP3964EMP-ADJ

800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3964EMP-ADJ.

element14 APAC

Datasheet35 pages11 years ago

Texas Instruments

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments LP3964EMP-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3961EMP-5.0/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3871EMP-2.5/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3961EMP-3.3/NOPB
800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments LP3964EMP-ADJ provided by its distributors.

800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
LDO Regulator Pos 1.2V to 5V 0.8A 5-Pin(4+Tab) SOT-223 T/R / IC REG LDO ADJ 0.8A SOT223-5
IC, REG ADJ, SMD, 3964, SOT-223-5; Primary Input Voltage:3.5V; Dropout Voltage Vdo:240mV; No. of Pins:5; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:1.2V; Base Number:3964; IC Generic Number:3964; Input Voltage Max:7V; Logic Function Number:3964; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.2A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.