Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3962ES-2.5/NOPB

1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3962ES-2.5/NOPB.

Farnell

Datasheet35 pages11 years ago
Datasheet34 pages8 years ago
Datasheet35 pages11 years ago

Texas Instruments

element14

Newark

Augswan

Inventory History

3 month trend:
+3.42%

CAD Models

Download Texas Instruments LP3962ES-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP3965ES-ADJ/NOPB
Texas Instruments LDO Regulator 1.216-5.1V Out 1.5A Single D2PAK (TO-263) SMD 5-Pin
Texas InstrumentsLP3872ES-3.3/NOPB
1.5-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3965ES-2.5/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LP3962ES-2.5/NOPB provided by its distributors.

1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP3962 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 380mV 4.83mm 1.5A -40C~125C
IC, V REG, LINEAR, 2.5V, SMD; Primary Input Voltage:3.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:380mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Input Voltage Max:7V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive
The LP3962/LP3965 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3962/LP3965 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3962/LP3965 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 5 Ma at 1.5A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3962). SENSE: Sense pin improves regulation at remote loads. (For LP3965) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3965), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3962ES-2.5 NOPB
  • LP3962ES-2.5-NOPB
  • LP3962ES-2.5/NOPB.
  • LP3962ES-2.5NOPB
  • LP3962ES2.5/NOPB
  • LP3962ES2.5NOPB