Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3872ES-3.3/NOPB

1.5-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3872ES-3.3/NOPB.

Farnell

Datasheet28 pages11 years ago
Datasheet28 pages8 years ago
Datasheet18 pages19 years ago

Texas Instruments

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-29.04%

CAD Models

Download Texas Instruments LP3872ES-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLP3962ES-3.3/NOPB
1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3965ES-3.3/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3965ES-ADJ/NOPB
Texas Instruments LDO Regulator 1.216-5.1V Out 1.5A Single D2PAK (TO-263) SMD 5-Pin
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5

Descriptions

Descriptions of Texas Instruments LP3872ES-3.3/NOPB provided by its distributors.

1.5-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LP3872 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 550mV 4.83mm 1.5A -40C~125C
73dB~57dB(120Hz) 5mA positive electrode Fixed 1.5A 1 3.3V 2.5V 3.3V 7V 550mV@ 1.5A 0.06%(Typ) 0.02% TO-263 SMD mount 4.83mm(height)
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:3.3V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.38V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
The LP3872/LP3875 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3872/LP3875 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3872/LP3875 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 38mV at 150mA load current and 380mV at 1.5A load current. Ground Pin Current: Typically 6 Ma at 1.5A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3872ES-3.3/NOPB .
  • LP3872ES-3.3NOPB
  • LP3872ES3.3/NOPB
  • LP3872ES3.3NOPB