Texas Instruments LP395Z/NOPB

Transistor, Bipolar, Si, NPN, Power, VCEO 36V, IC 90mA, TO-92, VCBO 36V, VCEO 36V
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP395Z/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet11 pages13 years ago

element14

Newark

Augswan

Farnell

Inventory History

3 month trend:
-7.86%

CAD Models

Download Texas Instruments LP395Z/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemiBC547BTA
Transistor General Purpose BJT NPN 45 Volt 0.1 Amp 3-Pin TO-92 Ammo
onsemiBC547BTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547BBU
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX690B
ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX450
Bipolar Transistor (BJT) NPN 45V 1A 150MHz 1W E-Line TO-92

Descriptions

Descriptions of Texas Instruments LP395Z/NOPB provided by its distributors.

Transistor, Bipolar, Si, NPN, Power, VCEO 36V, IC 90mA, TO-92, VCBO 36V, VCEO 36V
NPN 10V 36V 36V 45mA TO-92-3 Through hole mounting 5.34mm(height)
36-V power transistor 3-TO-92 -40 to 125
Bipolar Transistors - BJT ULTRA RELIABLE POWER TRANSISTOR
Trans GP BJT NPN 36V 3-Pin TO-92 Bulk
LOW POWER PROTECTION POWER XTR
IC, TRANS PWR ULTRA RELBLE TO-92; Device Type:Power; Driver Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:395; No. of Outputs:1; Output Current:100mA; Output Voltage:36V; Package / Case:TO-92; Supply Voltage Max:36V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP395Z/NOPB .
  • LP395ZNOPB